Print Page
Image is for illustrative purposes only. Please refer to product description.
157 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €8.520 |
10+ | €6.630 |
25+ | €5.780 |
50+ | €5.670 |
100+ | €5.550 |
Price for:Each
Minimum: 1
Multiple: 1
€8.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAMC1311BDWV
Order Code3118107
No. of Amplifiers1Amplifiers
Isolation Voltage1.5kV
Supply Voltage Range3V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Gain Bandwidth Product275kHz
Gain Non-Linearity Max0.04%
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage400µV
Amplifier Case StyleSOIC
Bandwidth275kHz
No. of Amplifiers1 Amplifier
Product Overview
The <bold>AMC1311</bold> device is a precision, isolated amplifier with an output separated from the input circuitry by an isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 7 kVPEAK according to VDE V 0884-11 and UL1577. Used in conjunction with isolated power supplies, this isolated amplifier separates parts of the system that operate on different common-mode voltage levels and protects lower voltage parts from damage.
- 2V, high-impedance input voltage range optimized for isolated voltage measurement
- Low offset error and drift
- Fixed gain: 1
- Low nonlinearity and drift: 0.01%, 1 ppm/°c (typ)
- Missing high-side supply indication
Applications
Motor Drive & Control, Power Supplies
Technical Specifications
No. of Amplifiers
1Amplifiers
Supply Voltage Range
3V to 5.5V
No. of Pins
8Pins
Gain Non-Linearity Max
0.04%
Operating Temperature Max
125°C
MSL
-
Input Offset Voltage
400µV
Bandwidth
275kHz
Isolation Voltage
1.5kV
IC Case / Package
SOIC
Gain Bandwidth Product
275kHz
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Case Style
SOIC
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023