Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €45.550 |
Price for:Each
Minimum: 1
Multiple: 1
€45.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBOOSTXL-SENSHUB .
Order Code2314938
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithTiva C Series EK-TM4C123GXL LaunchPad Evaluation Kit
Kit Contents-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
BOOSTXL-SENSHUB is a low-cost extension board for the Tiva™ C Series TM4C LaunchPad EK-TM4C123GXL evaluation platform for ARM® Cortex™-M4F-based microcontrollers. The Sensor Hub enables the user to create and model innovative prototype solutions that leverage the processing and floating-point capabilities of the TM4C123GH6PM MCU coupled with motion and environmental sensors. The Sensor Hub Booster Pack plugs in to the Booster Pack XL headers located on the top of the LaunchPad.
- One user LED
- One power LED
- EM connector for additional wireless expansion
- 9-axis InvenSense MPU9150 motion sensor
- TMP006 non contact infrared temperature sensor
- Two pairs of 10pin headers provide standard LaunchPad interface
- Primary header (outer row) compatible with other MCU LaunchPads
- Secondary header (inner row) offers additional Tiva C series based expansion signals
- Two user input buttons and LEDs
- wireless evaluation module (EM) interface connection
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
-
SVHC
No SVHC (17-Dec-2015)
Core Architecture
-
Silicon Core Number
-
For Use With
Tiva C Series EK-TM4C123GXL LaunchPad Evaluation Kit
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009