Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.480 |
10+ | €3.410 |
25+ | €3.140 |
50+ | €3.000 |
100+ | €2.850 |
250+ | €2.700 |
500+ | €2.570 |
Product Information
Product Overview
The BQ24725ARGRT is a high-efficiency Synchronous Battery Charge Controller with N-channel power MOSFET selector offering low component count for space-constraint, multi-chemistry battery charging applications. It utilizes two charge pumps to separately drive n-channel MOSFETs (ACFET, RBFET and BATFET) for automatic system power source selection. SMBus controlled input current, charge current and charge voltage DACs allow for very high regulation accuracies that can be easily programmed by the system power management micro-controller. It uses internal input current register or external ILIM pin to throttle down PWM modulation to reduce the charge current. It charges one, two, three or four series Li+ cells.
- Programmable battery depletion threshold and battery LEARN function
- Programmable adapter detection and indicator
- Integrated soft start
- Integrated loop compensation
- Real-time system control on ILIM pin to limit charge current
- Green product and no Sb/Br
Applications
Power Management, Industrial, Medical, Portable Devices, Computers & Computer Peripherals
Technical Specifications
Li-Ion, Li-Pol
19.2V
VQFN
4Cells
85°C
-
No SVHC (27-Jun-2018)
24V
8A
20Pins
-40°C
Surface Mount
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate