Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.490 |
10+ | €5.480 |
25+ | €5.470 |
50+ | €5.460 |
100+ | €5.450 |
250+ | €5.440 |
Price for:Each
Minimum: 1
Multiple: 1
€5.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ34Z100PW-G1
Order Code3123817
Battery Management FunctionFuel Gauge
Battery TypeLead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
Supply Voltage Min2.7V
Supply Voltage Max4.5V
IC Case / PackageTSSOP
No. of Pins14Pins
InterfacesSerial
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BQ34Z100PW-G1 is a stand-alone multi-chemistry impedance track Fuel Gauge/battery Gas Gauge. It is an Impedance Track™ fuel gauge for Li-ion, PbA, NiMH and NiCd batteries with work independently of battery series-cell configurations. Batteries from 3 to 65V can be easily supported through an external voltage translation circuit that is controlled automatically to reduce system power consumption. The BQ34Z100-G1 device provides several interface options. Additionally, the device provides support for an external port expander for more than four LEDs.
- Capacity estimation using patented impedance Track™ technology
- Self-discharge compensation battery
- Supports battery capacities
- up to 29Ahr with standard configuration options
- External NTC thermistor support
- Supports two-wire I²C and HDQ single-wire communication interfaces with host system
- SHA-1/HMAC Authentication
- One or four-LED direct display control
- Five-LED and higher display through port expander
- Green product and no Sb/Br
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
2.7V
IC Case / Package
TSSOP
Interfaces
Serial
Operating Temperature Max
85°C
Product Range
-
Battery Type
Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
Supply Voltage Max
4.5V
No. of Pins
14Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
Product traceability