Print Page
Image is for illustrative purposes only. Please refer to product description.
682 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.590 |
10+ | €5.080 |
25+ | €4.700 |
50+ | €4.500 |
100+ | €4.290 |
250+ | €4.280 |
500+ | €3.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ40Z50RSMT-R2
Order Code3123821
Battery Management FunctionFuel Gauge, Protector
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min2.2V
Supply Voltage Max26V
IC Case / PackageVQFN
No. of Pins32Pins
InterfacesSMBus
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Management Function
Fuel Gauge, Protector
Supply Voltage Min
2.2V
IC Case / Package
VQFN
Interfaces
SMBus
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Battery Type
Li-Ion, Li-Pol
Supply Voltage Max
26V
No. of Pins
32Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002