Print Page
Image is for illustrative purposes only. Please refer to product description.
676 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.730 |
10+ | €4.960 |
25+ | €4.700 |
50+ | €4.520 |
100+ | €4.330 |
250+ | €4.110 |
500+ | €3.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC1125RHBR
Order Code3124304
Frequency Min164MHz
Frequency Max192MHz
RF / IF Modulation2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Data Rate200Kbps
Receiving Current17mA
RF IC Case StyleVQFN
No. of Pins32Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmitting Current37mA
Output Power (dBm)16dBm
Sensitivity dBm-123dBm
RF Transceiver ApplicationsAMR, Building / Home Automation, Consumer, Industrial Control, Transportation
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
164MHz
RF / IF Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Receiving Current
17mA
No. of Pins
32Pins
Supply Voltage Max
3.6V
Output Power (dBm)
16dBm
RF Transceiver Applications
AMR, Building / Home Automation, Consumer, Industrial Control, Transportation
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
192MHz
Data Rate
200Kbps
RF IC Case Style
VQFN
Supply Voltage Min
2V
Transmitting Current
37mA
Sensitivity dBm
-123dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002