Product Information
Product Overview
The CC2538SF53RTQT is a powerful ideal wireless microcontroller System-on-chip (SoC) for 2.4GHz IEEE 802.15.4-2006 and ZigBee applications. The device combines a powerful ARM Cortex-M3-based MCU system with up to 32kB on-chip RAM and up to 512kB on-chip flash with a robust IEEE 802.15.4 radio. This enables the device to handle complex network stacks with security, demanding applications and over-the-air download. Thirty-two GPIOs and serial peripherals enable simple connections to the rest of the board. The powerful hardware security accelerators enable quick and efficient authentication and encryption while leaving the CPU free to handle application tasks. The multiple low-power modes with retention enable quick start-up from sleep and minimum energy spent to perform periodic tasks. For a smooth development, the CC2538 includes a powerful debugging system and a comprehensive driver library.
- Supports on-chip over-the-air upgrade (OTA)
- Supports dual ZigBee application profiles
- cJTAG and JTAG Debugging
- Future Proof AES-128/256, SHA2 hardware encryption engine
- Battery monitor and temperature sensor
- Robust device for industrial operation up to 125°C
- Few external components
- Only a single crystal needed for asynchronous networks
- Reference design certified under FCC and ETSI regulations
- Code composer Studio™
- IAR Embedded Workbench® for ARM
- SmartRF™ Studio
- SmartRF Flash programmer
- Green product and no Sb/Br
Applications
Lighting, Building Automation
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2.394GHz
2.507GHz
-
24mA
34mA
56Pins
250Kbps
125°C
-97dBm
Transceiver
2V
3.6V
QFN
QFN
-40°C
7dBm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate