Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1.029 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.920 |
| 10+ | €2.960 |
| 25+ | €2.720 |
| 50+ | €2.600 |
| 100+ | €2.470 |
| 250+ | €2.340 |
| 500+ | €2.260 |
| 1000+ | €2.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2592RGVR
Order Code3124275
Frequency Min2.4GHz
Frequency Max2.4835GHz
Gain24dB
Noise Figure Typ4.7dB
RF IC Case StyleVQFN
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max3.7V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
2.4GHz
Gain
24dB
RF IC Case Style
VQFN
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Max
2.4835GHz
Noise Figure Typ
4.7dB
No. of Pins
16Pins
Supply Voltage Max
3.7V
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability