Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.820 |
Product Information
Product Overview
CC2650STK is a SimpleLink™ Bluetooth low energy/multi-standard sensor tag. Connect to the cloud with Bluetooth low energy and get your sensor data online in 3 minutes. The SensorTag is ready to use right out the box with an iOS and Android app, with no programming experience required to get started. The new SensorTag is based on the CC2650 wireless MCU, offering 75% lower power consumption than previous Bluetooth low energy products. This allows the SensorTag to be battery powered, and offer years of battery lifetime from a single coin cell battery. The Bluetooth low energy SensorTag includes iBeacon technology. This allows user phone to launch applications and customize content based on SensorTag data and physical location. Pin-to-pin compatible with the SimpleLink Arm® Cortex®-M4F CC2642R and CC2652R Bluetooth low energy / multiprotocol 2.4GHz wireless MCUs with 352KB flash and 80KB SRAM.
- Adds support for more low power sensors, lower power, high performance ARM cortex M3 (CC2650)
- Longer battery life from your coin cell and enabler of battery less applications
- Cloud connectivity, access and control your SensorTag from anywhere
- Seamless integration with mobile apps, DevPacks allows to expand the SensorTag to fit users designs
- Interchangeable between all SensorTag types, complete development system
- Code composer studio compiler license included
- Extreme flexibility for IoT applications, enable ZigBee or 6LoWPAN through a firmware upgrade
Warnings
The kit contains ESD sensitive components. Handle with care to prevent permanent damage.
Technical Specifications
Texas Instruments
Bluetooth
-
CC2650
Simplelink Bluetooth Smart SensorTag CC2650, CR2032 Battery, Quick Start Guide
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for CC2650STK
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate