Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.600 |
Price for:Each
Minimum: 1
Multiple: 1
€25.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC3200AUDBOOST .
Order Code2461156
Kit Application TypeWireless Development
Silicon ManufacturerTexas Instruments
Silicon Core NumberCC3200
Application Sub TypeWiFi
Kit ContentsSimpleLink Wi-Fi Audio BoosterPack CC3200, Quick Start Guide
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SimpleLink™ Wi-Fi® CC3200 Audio BoosterPack (CC3200AUDBOOST) enables the evaluation and development with the digital audio peripheral [I2S] present on the SimpleLink Wi-Fi CC3200 device. This BoosterPack can be used with the SimpleLink Wi-Fi CC3200 Launchpad (CC3200-LAUNCHXL) Version 3.2 & higher. The BoosterPack contains a Class-D power amplifier to drive the speakers and an ultra-low power audio codec, TLV320AIC3254, which supports programmable audio processing.
- TLV320AIC3254, Ultra Low Power Stereo Audio Codec
- TPA2012D2, 2.1 W/CH Stereo Filter-Free Class-D Audio Power Amplifier
- 3.5 mm Mono Jack
- 3.5 mm Stereo Jack IN
- 3.5 mm Stereo Jack Out
- On-board MIC
- Terminal blocks to connect external amplifiers
Technical Specifications
Kit Application Type
Wireless Development
Silicon Core Number
CC3200
Kit Contents
SimpleLink Wi-Fi Audio BoosterPack CC3200, Quick Start Guide
SVHC
No SVHC (17-Dec-2015)
Silicon Manufacturer
Texas Instruments
Application Sub Type
WiFi
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075296