Print Page
Image is for illustrative purposes only. Please refer to product description.
2.796 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.611 |
10+ | €0.564 |
100+ | €0.516 |
500+ | €0.423 |
1000+ | €0.329 |
2500+ | €0.215 |
5000+ | €0.211 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4013BM96G4
Order Code3119949
Logic Family / Base NumberCD4013
Flip-Flop TypeD
Propagation Delay45ns
Frequency24MHz
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeDifferential
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4013
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
CD4013
Propagation Delay
45ns
Output Current
-
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
24MHz
Logic Case Style
SOIC
No. of Pins
14Pins
IC Output Type
Differential
Supply Voltage Max
18V
Logic IC Base Number
4013
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Alternatives for CD4013BM96G4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174
Product traceability