Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.290 |
10+ | €1.020 |
50+ | €1.010 |
100+ | €1.000 |
250+ | €0.991 |
500+ | €0.981 |
1000+ | €0.972 |
2500+ | €0.962 |
Price for:Each
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4018BM
Order Code3119745
Logic Family / Base NumberCD4018
Counter TypeDivide-By-N
Clock Frequency17MHz
Count Maximum5
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4018
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Logic Family / Base Number
CD4018
Clock Frequency
17MHz
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4018
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Counter Type
Divide-By-N
Count Maximum
5
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (1)
Alternatives for CD4018BM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability