Print Page
Image is for illustrative purposes only. Please refer to product description.
4.286 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.905 |
10+ | €0.652 |
50+ | €0.587 |
100+ | €0.516 |
250+ | €0.483 |
500+ | €0.462 |
1000+ | €0.427 |
2500+ | €0.420 |
Price for:Each
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4040BE
Order Code3119754
Product RangeCD4000 LOGIC
Logic Family / Base NumberCD4040
Counter TypeRipple Carry Binary / Divider
Clock Frequency24MHz
Count Maximum4095
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4040
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD4000 LOGIC
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4040BE is a CMOS 12-stage ripple-carry binary counter/divider, counter stages are flip-flops. The state of a counter advances one count on the negative transition of each input pulse; a high level on the reset line resets the counter to its all zeros state. Schmitt trigger action on the input-pulse line permits unlimited rise and fall times. All inputs and outputs are buffered.
- Medium-speed operation
- Fully static operation
- Buffered inputs and outputs
- 100% tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Fully static operation
- Maximum input current of 1µA at 18V
- Green product
Technical Specifications
Logic Family / Base Number
CD4040
Clock Frequency
24MHz
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4040
Operating Temperature Max
125°C
MSL
-
Counter Type
Ripple Carry Binary / Divider
Count Maximum
4095
Logic Case Style
DIP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Product Range
CD4000 LOGIC
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667