Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
10+ | €1.400 |
50+ | €1.160 |
100+ | €1.040 |
250+ | €0.960 |
500+ | €0.896 |
1000+ | €0.848 |
2500+ | €0.816 |
Product Information
Product Overview
The CD4047BE is a CMOS low-power Mono-stable/Astable Multi-vibrator with logic techniques incorporated to permit positive or negative edge-triggered monostable multivibrator action with retriggering and external counting options. Inputs include +TRIGGER, -TRIGGER, ASTABLE, ASTABLE\, RETRIGGER and EXTERNAL RESET. Buffered outputs are Q\, Q and OSCILLATOR. In all modes of operation and external capacitor must be connected between C-Timing and RC-Common terminal and an external resistor must be connected between the R-Timing and RC-Common terminals. Astable operation is enabled by a high level on the STABLE input or a low level on the ASTABLE\ input or both. The period of the square wave at the Q and Q\ Outputs in this mode off operation is a function of the external components employed. "True" input pulses on the ASTABLE input or "Complement" pulses on the ASTABLE\ input allow the circuit to be used as a gatable multivibrator.
- Lower power consumption special CMOS oscillator configuration
- Monostable (one-shot) or astable (free-running) operation
- True and complemented buffered outputs
- Only one external R and C required
- Buffered inputs
- 100% Tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Positive-or negative-edge trigger
- Output pulse width independent of trigger pulse duration
- Retriggerable option for pulse width expansion
- Internal power-on reset circuit
- Long pulse widths possible using small RC components by means of external counter provision
- Fast recovery time essentially independent of pulse width
- Pulse-width accuracy maintained at duty cycles approaching 100%
Applications
Clock & Timing
Technical Specifications
CD4047
6.8mA
18V
DIP
125ns
4047
125°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
Monostable / Astable
3V
DIP
14Pins
CD4000
-55°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate