Print Page
Image is for illustrative purposes only. Please refer to product description.
1.401 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.590 |
10+ | €3.480 |
25+ | €3.200 |
50+ | €3.060 |
100+ | €2.910 |
250+ | €2.760 |
500+ | €2.680 |
1000+ | €2.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCDCE913PWR
Order Code3118325
Clock IC TypeClock Synthesiser
Frequency160MHz
No. of Outputs3Outputs
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Clock IC Case StyleTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clock IC Type
Clock Synthesiser
No. of Outputs
3Outputs
Supply Voltage Max
1.9V
No. of Pins
14Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
160MHz
Supply Voltage Min
1.7V
Clock IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000114