Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €440.460 |
Product Information
Product Overview
The DAC3484EVM is an evaluation module for DAC3484, ultra low power 16bit 1.25GSPS DAC with 8bit wide DDR LVDS data input, integrated 2x/4x/8x/16x interpolation filters, 32bit NCO and PLL and exceptional linearity at high IFs. The evaluation module provides a flexible environment to test the DAC3484 under a variety of clock, data input and IF or RF output conditions. For ease of use as a complete RF transmit solution the evaluation module includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3484 as well as a TRF370315, a 400MHz to 4GHz quadrature modulator, for up converting I/Q outputs from the DAC to real signals at RF. The evaluation module can be used along with TSW3100 to perform a wide range of test procedures. The TSW3100 generates the test patterns which are fed to the DAC3484 through a 1.25GSPS LVDS port. The evaluation module clock chip can be used to synchronize the TSW3100 board to evaluation module.
- Comprehensive test capability for the DAC3484 for ZIF, IF and RF outputs
- Direct connection to TSW3100 signal generator
- Includes CDCE62005 for clock generation or jitter cleaning
- Includes TRF370315 for complete transmitter evaluation
- Software support with a full featured GUI for easy testing and prototyping
- FMC-DAC-Adapter card compatible to connect with FMC interconnect headers available Xilinx FPGA EVMs
- Direct compatibility with HSMC headers on Altera FPGA EVMs
Applications
Communications & Networking
Technical Specifications
Texas Instruments
Data Converter
Evaluation Board DAC3484
-
DAC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate