Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €27.710 |
5+ | €26.700 |
10+ | €25.700 |
25+ | €24.690 |
50+ | €23.680 |
Product Information
Product Overview
The DAC7625U is a 12-bit quad voltage output Digital-to-analog Converter (DAC) with guaranteed monotonic performance over the specified temperature range. It accepts 12-bit parallel input data, has double-buffered DAC input logic and provides a read-back mode of the internal input registers. An asynchronous reset clears all registers to a mid-scale code of 800H (DAC7624). The DAC7624 can operate from a single 5V supply or from 5V and -5V supplies. Low power and small size per DAC make the DAC7624 ideal for automatic test equipment, DAC-per-pin programmers, data acquisition systems and closed-loop servo-control.
- Low power - 20mW
- Unipolar or bipolar operation
- Settling time - 10µs to 0.012%
- Reset to mid-scale
- Double-buffered data inputs
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control
Technical Specifications
12bit
Parallel
SOIC
Parallel
85°C
-
100kSPS
± 4.75V to ± 5.25V
28Pins
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate