Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.490 |
10+ | €15.950 |
25+ | €15.410 |
50+ | €14.870 |
100+ | €14.330 |
Product Information
Product Overview
The DAC8830ICD is a 16-bit voltage output Digital-to-analogue Converter operates from a single 3V to 5V power supply. This converter provide excellent linearity (1 LSB INL), low glitch, low noise and fast settling (1.0µS to 1/2 LSB of full-scale output) over the specified temperature range of -40 to +85°C. The output is unbuffered, which reduces the power consumption and the error introduced by the buffer. The parts of the DAC feature a standard high-speed (clock up to 50MHz), 3 or 5V SPI serial interface to communicate with a DSP or microprocessor. The DAC8830 output is 0V to VREF. For optimum performance, a set of Kelvin connections to external reference and analogue ground input are provided on this DAC.
- 15µW Very low power
- 10nV√Hz Noise
- Reset to zero-code
- Schmitt-trigger inputs for direct optocoupler interface
- Industry-standard pin configuration
- Green product and no Sb/Br
Applications
Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
16bit
Serial, SPI
SOIC
Serial
85°C
-
1MSPS
2.7V to 5.5V
8Pins
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate