Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.850 |
5+ | €16.310 |
10+ | €15.760 |
25+ | €15.220 |
50+ | €14.670 |
Product Information
Product Overview
The DAC8831ICD is a single 16-bit serial-input voltage-output Digital-to-analog Converter (DAC) operating from a single 3 to 5V power supply. This converter provides excellent linearity, low glitch, low noise and fast settling over the specified temperature range of -40 to 85°C. The output is un-buffered, which reduces the power consumption and the error introduced by the buffer. This part features a standard high-speed, 3 or 5V SPI serial interface to communicate with a DSP or microprocessor. DAC8831 provides bipolar output (±VREF) when working with an external buffer. The DAC8831 is reset to zero code after power up. For optimum performance, a set of Kelvin connections to external reference and analog ground input.
- Fast settling - 1µs
- Fast SPI™ Interface, up to 50MHz
- Reset to zero-code
- Schmitt-trigger inputs for direct optocoupler interface
- Industry-standard pin configuration
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Test & Measurement, Sensing & Instrumentation, Communications & Networking
Technical Specifications
16bit
Serial, SPI
SOIC
Serial
85°C
-
2MSPS
2.7V to 5.5V
14Pins
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate