Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.130 |
10+ | €8.860 |
25+ | €7.340 |
50+ | €6.580 |
100+ | €6.080 |
250+ | €5.670 |
Product Information
Product Overview
The DRV135UA is an audio balanced Line Driver consists of high performance op amps with on-chip precision resistors. This line driver is fully specified for high performance audio applications and has excellent ac specifications, including low distortion (0.0005% at 1kHz) and high slew rate (15V/µs). The on-chip resistors are laser-trimmed for accurate gain and optimum output common-mode rejection. Wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. This line driver easily drives the large capacitive loads associated with long audio cables. This differential output amplifiers that convert a single-ended input to a balanced output pair.
- ±5.2mA Low quiescent current
- High capacitive load drive
- Balanced output
- Green product and no Sb/Br
Applications
Audio, Communications & Networking, Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
± 4.5V to ± 18V
8Pins
-40°C
-
No SVHC (27-Jun-2018)
SOIC
SOIC
Surface Mount
85°C
MSL 3 - 168 hours
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate