Print Page
Image is for illustrative purposes only. Please refer to product description.
3.036 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.547 |
| 10+ | €0.431 |
| 100+ | €0.338 |
| 500+ | €0.285 |
| 1000+ | €0.269 |
| 2500+ | €0.251 |
| 5000+ | €0.242 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5013ADQDBZR
Order Code3008978
Hall Effect TypeLatching
Switch TypeBipolar Hall Effect Latch
Operating Point Typ0.0027T
Output Current30mA
Sensor Case StyleSOT-23
Release Point Typ-0.0027T
No. of Pins3Pins
Hysteresis Typ-
Supply Voltage Min2.5V
Supply Voltage Max38V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The DRV5013ADQDBZR is a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over-temperature and integrated protection features. The magnetic field is indicated via a digital bipolar latch output. The IC has an open-drain output stage with 30mA current sink capability. Reverse polarity protection up to -22V. Internal protection functions are provided for reverse supply conditions, load dump and output short circuit or over current.
- Superior temperature stability - BOP ±10% Over-temperature
- 2.7/-2.7mT Sensitivity
- No external regulator required
- Fast 35µs power-ON time
- Supports up to 40V load dump
- Output short-circuit protection
- Output current limitation
Applications
Sensing & Instrumentation, Motor Drive & Control, Test & Measurement, Industrial
Technical Specifications
Hall Effect Type
Latching
Operating Point Typ
0.0027T
Sensor Case Style
SOT-23
No. of Pins
3Pins
Supply Voltage Min
2.5V
Sensor Case / Package
SOT-23
No. of Outputs
1Outputs
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Switch Type
Bipolar Hall Effect Latch
Output Current
30mA
Release Point Typ
-0.0027T
Hysteresis Typ
-
Supply Voltage Max
38V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability