Print Page
Image is for illustrative purposes only. Please refer to product description.
897 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €0.675 |
50+ | €0.623 |
100+ | €0.513 |
250+ | €0.512 |
500+ | €0.511 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5032DUDMRT
Order Code3008982
Switch TypeUnipolar Hall Effect Switch
Hall Effect TypeUnipolar
Operating Point Typ0.0025T
Output Current5mA
Sensor Case StyleX2SON
Release Point Typ0.0018T
No. of Pins2Pins
Hysteresis Typ-
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Sensor Case / PackageX2SON
No. of Pins4 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Type
Unipolar Hall Effect Switch
Operating Point Typ
0.0025T
Sensor Case Style
X2SON
No. of Pins
2Pins
Supply Voltage Min
1.65V
Sensor Case / Package
X2SON
No. of Outputs
1Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Hall Effect Type
Unipolar
Output Current
5mA
Release Point Typ
0.0018T
Hysteresis Typ
-
Supply Voltage Max
5.5V
No. of Pins
4 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023