Quantity | Price (ex VAT) |
---|---|
3000+ | €0.316 |
Product Information
Product Overview
The DRV5053RAQDBZR from Texas Instruments is an analogue bipolar hall effect sensor in 3 pin SOT-23 package. This chopper-stabilized hall effect sensor offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The 0 to 2V analogue output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. A wide operating voltage range from 2.5 to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial and consumer applications. Internal protection functions are provided for reverse supply conditions, load dump and output short circuit or overcurrent. Typically applications include flow meters, docking adjustment, vibration correction and damper controls.
- Linear output hall sensor
- High sensitivity of ±45mV/mT
- 0.2 to 1.8V output voltage, 2.3mA sinking current, 300µA sourcing current
- Operating temperature range from -40°C to 125°C
- Supports a wide voltage, no external regulator required
- Superior temperature stability
- 35µs fast power-on, 13µs output delay time, 20KHz bandwidth, 1.02V quiescent output
- 18mT input saturation field at VCC = 3.3V
Applications
Sensing & Instrumentation
Technical Specifications
Linear
SOT-23
SOT-23
38V
125°C
-
2.3mA
3Pins
2.5V
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate