Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €0.909 |
50+ | €0.824 |
100+ | €0.673 |
250+ | €0.631 |
500+ | €0.607 |
1000+ | €0.587 |
2500+ | €0.575 |
Product Information
Product Overview
The DRV8850RGYR is a low voltage H bridge motor driver with LDO voltage regulator in 24 pin VQFN package. The device has one H bridge driver to drive DC motor, voice coil actuator, one winding of stepper motor, solenoid or other devices. The output driver block consists of N channel power MOSFETs configured as an H bridge to drive load. An internal charge pump generates needed gate drive voltages. A low dropout linear voltage regulator is integrated with motor driver to supply power to microcontrollers or other circuits. The LDO voltage regulator can be active in device sleep mode, so that the driver may be shut down without removing power to any devices which powered by LDO voltage regulator.
- 5A continuous and 8A peak drive current
- Internal current sensing with current sense output
- Low MOSFET on-resistance of 45mohm per FET
- Operating supply voltage range from 2V to 5.5V
- Overvoltage and undervoltage lockout
- Low power sleep mode
- 100mA isolated low dropout (LDO) voltage regulator
- 50KHz externally applied PWM frequency
- Overcurrent, short circuit and overtemperature protection
- Operating temperature range from -40°C to 85°C
Applications
Motor Drive & Control, Consumer Electronics, Robotics
Warnings
This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
H-Bridge Motor Driver
2Outputs
-
24Pins
5.5V
85°C
-
No SVHC (27-Jun-2018)
VQFN
Brushed DC, Stepper
8A
VQFN
2V
-40°C
-
MSL 2 - 1 year
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate