Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90UB925QSEVB/NOPB
Order Code3125418
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €553.590 |
Price for:Each
Minimum: 1
Multiple: 1
€553.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90UB925QSEVB/NOPB
Order Code3125418
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeSerdes
Silicon ManufacturerTexas Instruments
Silicon Core NumberDS90UB925Q
Product Range-
Kit ContentsEval Board DS90UB925Q, CD with ALP Software, USB Cable
SVHCNo SVHC (27-Jun-2018)
Product Overview
The DS90UB925QSEVB/NOPB is an Evaluation Board provides an easy way to evaluate the operation and performance of the DS90UB926Q 2.975Gbps FPD-link III serializer. The DS90UB925Q provides a complete digital interface for concurrent transmission of high-speed video, audio and control data for display and image-sensing applications.
Applications
Test & Measurement, Industrial
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Texas Instruments
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Application Sub Type
Serdes
Silicon Core Number
DS90UB925Q
Kit Contents
Eval Board DS90UB925Q, CD with ALP Software, USB Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230878