Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.800 |
10+ | €2.160 |
25+ | €2.000 |
50+ | €1.920 |
100+ | €1.840 |
250+ | €1.750 |
500+ | €1.710 |
1000+ | €1.660 |
Product Information
Product Overview
The HD3SS6126RUAR is an USB 3.0 2:1/1:2 MUX/DEMUX Differential Passive Switch designed for USB applications to route both SuperSpeed USB RX and TX and USB 2.0 DP and DM signals from a source to two destinations or vice versa. The device can also be used for DisplayPort, PCI-Express, SATA, SAS and XAUI applications. The device can be powered by VBUS from the USB Host and is capable of selecting USB2 independently from USB3. The device also supports common interfaces such as PCIe Gen1 and Gen2, DP and SATA/SAS applications. The device is able to support these additional interfaces because of its support of data rates up to 5.4Gbps and common-mode voltages from 0 to 2V with a maximum signal swing of 1.8V. All of these applications use an 8b or 10b coding technique to achieve DC balance and facilitate terminal equipment. It can be used in either sink-side or source-side applications.
- Uses unique adaptation method to maintain constant channel impedance
- Excellent high-bandwidth path dynamic characteristics at 2.5GHz
- -35dB Crosstalk
- -23dB Isolation
- -1.1dB Insertion loss
- -11dB Return loss
- 8mW Active mode power
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Communications & Networking
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Differential 2:1/1:2 Mux/Demux
3V
WQFN
10Gbps
0°C
-
MSL 3 - 168 hours
USB 2.0, 3.0
3.6V
42Pins
3Ports
70°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate