Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.770 |
10+ | €8.430 |
25+ | €7.960 |
50+ | €7.490 |
100+ | €7.200 |
250+ | €6.900 |
Product Information
Product Overview
The INA106KP is a precision fixed-gain Differential Amplifier consisting of a precision op amp and on-chip metal film resistors. The resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over-temperature. The differential amplifier is the foundation of many commonly used circuits. The INA106 provides this precision circuit function without using an expensive resistor network.
- Easy to use
- ±0.025% Maximum accurate gain
- 86dB Minimum high common-mode rejection
- 0.001% Maximum nonlinearity
Applications
Test & Measurement
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Amplifiers
5MHz
10dB
DIP
Fixed Gain
200µV
Through Hole
85°C
-
No SVHC (27-Jun-2018)
-
3V/µs
1Channels
3V/µs
± 5V to ± 18V
8Pins
-
-
-40°C
-
-
DIP
5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate