Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.130 |
10+ | €14.790 |
25+ | €14.450 |
50+ | €14.110 |
100+ | €13.770 |
Price for:Each
Minimum: 1
Multiple: 1
€15.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA111AP
Order Code3116791
No. of Channels1Channels
Input Offset Voltage1mV
Slew Rate Typ17V/µs
Gain Bandwidth Product2MHz
Supply Voltage Range± 6V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
CMRR115dB
Instrumentation Amplifier TypeFET-Input, High Speed
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate17V/µs
Bandwidth2MHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Product Overview
The INA111AP is a high speed FET-input Instrumentation Amplifier uses a current-feedback topology providing extended bandwidth (2MHz at G=10) and fast settling time (4us to 0.01% at G=100). A single external resistor sets any gain from 1 to over 1000. Offset voltage and drift are laser trimmed for excellent DC accuracy. The amplifier's FET inputs reduce input bias current to under 20pA, simplifying input filtering and limiting circuitry.
- 20pA Maximum FET input
- 5μV/°C Maximum low offset voltage drift
- Green product and no Sb/Br
Applications
Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
17V/µs
Supply Voltage Range
± 6V to ± 18V
No. of Pins
8Pins
Instrumentation Amplifier Type
FET-Input, High Speed
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
17V/µs
Amplifier Case Style
DIP
Input Offset Voltage
1mV
Gain Bandwidth Product
2MHz
IC Case / Package
DIP
CMRR
115dB
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
2MHz
Amplifier Output
Single Ended
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001324
Product traceability