Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.270 |
10+ | €16.860 |
25+ | €13.970 |
50+ | €12.520 |
100+ | €11.560 |
Price for:Each
Minimum: 1
Multiple: 1
€19.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA131AP
Order Code3116823
No. of Channels1Channels
Input Offset Voltage125µV
Slew Rate Typ0.07V/µs
Gain Bandwidth Product70kHz
Supply Voltage Range± 2.25V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
CMRR110dB
Instrumentation Amplifier TypeGeneral Purpose, Precision
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.07V/µs
Bandwidth70kHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Product Overview
The INA131AP is a general purpose precision Instrumentation Amplifier offering excellent accuracy. Its 3 op-amp design and small size make it ideal for a wide range of applications. On-chip laser trimmed resistors accurately set a fixed gain of 100. The INA131 is laser trimmed to achieve very low offset voltage (50mV maximum) and high CMR (110dB minimum). Internal input protection can withstand up to ±40V inputs without damage.
- 0.25μV/°C Maximum low drift
- 2nA Maximum low input bias current
- ±40V Input overvoltage protection
- 3mA Low quiescent current
Applications
Sensing & Instrumentation, Medical, Test & Measurement, Industrial
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.07V/µs
Supply Voltage Range
± 2.25V to ± 18V
No. of Pins
8Pins
Instrumentation Amplifier Type
General Purpose, Precision
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
0.07V/µs
Amplifier Case Style
DIP
Input Offset Voltage
125µV
Gain Bandwidth Product
70kHz
IC Case / Package
DIP
CMRR
110dB
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
70kHz
Amplifier Output
Single Ended
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability