Print Page
Image is for illustrative purposes only. Please refer to product description.
843 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.940 |
10+ | €2.200 |
25+ | €2.020 |
50+ | €1.920 |
100+ | €1.820 |
250+ | €1.720 |
500+ | €1.620 |
1000+ | €1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA169NA/250
Order Code3118124
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product440kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min2.7V
Supply Voltage Max60V
CMRR120dB
GainResistor Set
IC MountingSurface Mount
Product Range-
Qualification-
MSL-
Input Offset Voltage1mV
No. of Amplifiers1 Amplifier
Input Bias Current10µA
Amplifier Case StyleSOT-23
Bandwidth440kHz
Automotive Qualification Standard-
Product Overview
The INA169NA/250 from Texas Instruments is a high-side, unipolar, current shunt monitor. Wide input common-mode voltage range, high-speed, low quiescent current, and tiny SOT-23 packaging enable usein a variety of applications. Input common-mode and power-supply voltages are independent and can range from 2.7 V to40 V for the INA139 and 2.7 V to 60 V for the INA169. Quiescent current is only 60 µA, whichpermits connecting the power supply to either side of the current measurement shunt with minimalerror.
- Complete Unipolar High-Side Current Measurement Circuit
- Wide Supply and Common-Mode Range
- Independent Supply and Input Common-Mode Voltages
- Single Resistor Gain Set
- Low Quiescent Current: 60uA (Typical)
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
440kHz
No. of Pins
5Pins
Operating Temperature Max
85°C
Supply Voltage Max
60V
Gain
Resistor Set
Product Range
-
MSL
-
Input Offset Voltage
1mV
Input Bias Current
10µA
Bandwidth
440kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000394
Product traceability