Print Page
Image is for illustrative purposes only. Please refer to product description.
4.017 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.700 |
10+ | €2.020 |
25+ | €1.840 |
50+ | €1.750 |
100+ | €1.660 |
250+ | €1.570 |
500+ | €1.520 |
1000+ | €1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA827AIDGKR
Order Code3004518
Input Offset Voltage150µV
Slew Rate Typ1.5V/µs
Gain Bandwidth Product600kHz
Supply Voltage Range2.7V to 36V, ± 1.35V to ± 18V
IC Case / PackageVSSOP
No. of Pins8Pins
CMRR88dB
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate1.5V/µs
Bandwidth600kHz
Amplifier Case StyleVSSOP
Amplifier OutputRail to Rail
Technical Specifications
Input Offset Voltage
150µV
Gain Bandwidth Product
600kHz
IC Case / Package
VSSOP
CMRR
88dB
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
600kHz
Amplifier Output
Rail to Rail
Slew Rate Typ
1.5V/µs
Supply Voltage Range
2.7V to 36V, ± 1.35V to ± 18V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Slew Rate
1.5V/µs
Amplifier Case Style
VSSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907