Print Page
Image is for illustrative purposes only. Please refer to product description.
431 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.180 |
10+ | €8.030 |
25+ | €6.650 |
50+ | €5.970 |
100+ | €5.510 |
250+ | €5.140 |
Price for:Each
Minimum: 1
Multiple: 1
€9.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA828ID
Order Code3116846
Input Offset Voltage50µV
Slew Rate Typ1.2V/µs
Gain Bandwidth Product2MHz
Supply Voltage Range4.5V to 36V, ± 2.25V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
CMRR145dB
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate1.2V/µs
Bandwidth2MHz
Amplifier Case StyleSOIC
Amplifier OutputSingle Ended
Product Overview
The INA828ID is a high precision instrumentation amplifier that offers low powerconsumption and operates over a very wide single- or dual-supply range. A single external resistorsets any gain from 1 to 1000. The device offers excellent precision due to the use of newsuper-beta input transistors which provide exceptionally low input offset voltage, offset voltagedrift, input bias current, and input voltage and current noise. Additional circuitry protects theinputs against overvoltage up to ±40V.
- Low Offset Voltage: 50uV, max
- Gain Drift: 5 ppm/°C (G = 1), 50 ppm/°C (G <gt/> 1)
- Bandwidth: 2 MHz (G = 1), 260 kHz (G = 100)
- Stable with 1-nF Capacitive Loads
- Inputs Protected Up to +/-40V
Technical Specifications
Input Offset Voltage
50µV
Gain Bandwidth Product
2MHz
IC Case / Package
SOIC
CMRR
145dB
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
2MHz
Amplifier Output
Single Ended
Slew Rate Typ
1.2V/µs
Supply Voltage Range
4.5V to 36V, ± 2.25V to ± 18V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
1.2V/µs
Amplifier Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016964
Product traceability