Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.920 |
5+ | €24.320 |
10+ | €23.710 |
25+ | €23.110 |
50+ | €22.500 |
Product Information
Product Overview
The ISO124U is a Precision Isolation Amplifier incorporates a novel duty cycle modulation-demodulation technique. The signal is transmitted digitally across a 2pF differential capacitive barrier. With digital modulation, the barrier characteristics do not affect signal integrity, thus resulting in excellent reliability and good high-frequency transient immunity across the barrier. The ISO124 is easy to use. No external components are required for operation. The key specifications are 0.010% maximum nonlinearity, 50kHz signal bandwidth and 200µV/°C VOS drift.
- 100% Tested for high-voltage breakdown
- 0.010% Maximum nonlinearity
- Fixed unity gain configuration
- Green product and no Sb/Br
- VO = ±10V Bipolar operation
- Ease of use, fixed unity gain configuration
- Green product and no Sb/Br
Applications
Motor Drive & Control, Industrial, Motor Drive & Control, Power Management, Test & Measurement
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1Amplifiers
± 4.5V to ± 18V
8Pins
0.01%
-25°C
-
No SVHC (27-Jun-2018)
SOIC
1.5kV
SOIC
50kHz
Surface Mount
85°C
-
50mV
50kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate