Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.931 |
10+ | €0.922 |
50+ | €0.912 |
100+ | €0.903 |
250+ | €0.893 |
500+ | €0.884 |
1000+ | €0.874 |
2500+ | €0.865 |
Product Information
Product Overview
The LF356N/NOPB is a monolithic JFET input precision Operational Amplifier to incorporate well-matched, high-voltage JFETs on the same chip with standard bipolar transistors (BI-FET™ Technology). These amplifiers feature low input bias and offset currents/low offset voltage and offset voltage drift, coupled with offset adjust, which does not degrade drift or common-mode rejection. The devices are also designed for high slew rate, wide bandwidth, extremely fast settling time, low voltage and current noise and a low 1/f noise corner.
- Fast slew rate
- Wide gain bandwidth
- Low input noise voltage
- Extremely fast settling time to 0.01%
- Replace expensive hybrid and module FET op amps
- Rugged JFETs allow blow-out free handling compared with MOSFET input devices
- Excellent for low noise applications using either high or low source impedance
- New output stage allows use of large capacitive loads (5,000pF) without stability problems
- Internal compensation and large differential input voltage capability
- Green product and no Sb/Br
Applications
Signal Processing
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1Channels
12V/µs
DIP
JFET
3mV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
5MHz
10V to 36V
8Pins
-
30pA
0°C
-
MSL 1 - Unlimited
DIP
5MHz
12V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate