Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.950 |
10+ | €0.940 |
50+ | €0.930 |
100+ | €0.920 |
250+ | €0.911 |
500+ | €0.901 |
1000+ | €0.891 |
2500+ | €0.881 |
Price for:Each
Minimum: 1
Multiple: 1
€0.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1458N/NOPB
Order Code3117000
No. of Channels2Channels
Gain Bandwidth Product-
Slew Rate Typ-
Supply Voltage Range6V to 36V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current200nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
-
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gain Bandwidth Product
-
Supply Voltage Range
6V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
200nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for LM1458N/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
Product traceability