Print Page
Image is for illustrative purposes only. Please refer to product description.
670 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.413 |
| 10+ | €0.290 |
| 100+ | €0.224 |
| 500+ | €0.197 |
| 1000+ | €0.189 |
| 5000+ | €0.178 |
| 10000+ | €0.171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM224DRG4
Order Code3117008
No. of Channels4Channels
Gain Bandwidth Product1.2MHz
Slew Rate Typ0.5V/ns
Supply Voltage Range3V to 32V, ± 1.5V to ± 16V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.2MHz
No. of Amplifiers4 Amplifier
Slew Rate0.5V/ns
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/ns
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
3V to 32V, ± 1.5V to ± 16V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.2MHz
Slew Rate
0.5V/ns
Technical Docs (1)
Alternatives for LM224DRG4
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability