Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
10+ | €0.867 |
50+ | €0.785 |
100+ | €0.694 |
250+ | €0.651 |
500+ | €0.625 |
1000+ | €0.580 |
2500+ | €0.568 |
Product Information
Product Overview
LM234Z-6/NOPB is a 3-terminal adjustable current source featuring a 10,000:1 range in operating current, excellent current regulation, and a wide dynamic voltage range of 1V to 40V. Current is established with one external resistor and no other parts are required. The initial current accuracy is ±3%. The LM134 is a true floating current source with no separate power supply connections. In addition, reverse-applied voltages of up to 20V will draw only a few dozen microamperes of current, allowing the devices to act as both a rectifier and current source in AC applications. The sense voltage used to establish the operating current in the LM134 is 64mV at 25°C and is directly proportional to absolute temperature (°K). Applications for the current sources include bias networks, surge protection, low power reference, ramp generation, LED driver, and temperature sensing.
- Operates from 1V to 40V, true 2-terminal operation
- 3% max set current error at (10μA ≤ ISET ≤ 1mA)
- Effective shunt capacitance is 15pF typical
- Programmable from 1μA to 10mA
- Average change in set current with input voltage is 0.02%/V typ at (1.5 ≤ V+ ≤ 5V)
- Operating temperature range from -25°C to 100°C
- 3-pin TO-92 package
Technical Specifications
Current Source
40V
10mA
3 Pin
-25°C to +100°C
-
No SVHC (27-Jun-2018)
10mA
30V
1V
-
TO-92
3%
-
MSL 1 - Unlimited
TO-92
-
400mW
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate