Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.930 |
10+ | €8.690 |
25+ | €7.200 |
50+ | €6.450 |
100+ | €5.960 |
250+ | €5.560 |
Product Information
Product Overview
LM2596S-5.0/NOPB is a SIMPLE SWITCHER® power converter 150kHz 3A step-down voltage regulator. The LM2596 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. The LM2596 series operates at a switching frequency of 150kHz, thus allowing smaller sized filter components than what can be required with lower frequency switching regulators. Suitable for appliances, grid infrastructure, epos, home theatre applications.
- Ensured 3A output load current
- Input voltage range up to 40V
- Requires only 4 external components
- Excellent line and load regulation specifications
- 150kHz fixed frequency internal oscillator
- TTL shutdown capability
- Low-power standby mode, IQ typically 80μA
- High efficiency, thermal shutdown and current limit protection
- Uses readily available standard inductors
- 5 pin DDPAK/TO-263 package and storage temperature range from -65 to +150°C
Technical Specifications
Fixed
Buck (Step Down)
40V
3A
5Pins
5V
-
150kHz
-40°C
-
-
TO-263 (D2PAK)
150kHz
1Outputs
4.5V
3A
TO-263 (D2PAK)
Surface Mount
5V
-
80%
125°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate