Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.323 |
10+ | €0.319 |
100+ | €0.315 |
500+ | €0.312 |
1000+ | €0.308 |
2500+ | €0.304 |
5000+ | €0.300 |
Price for:Each
Minimum: 1
Multiple: 1
€0.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2902N
Order Code3117023
No. of Channels4Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range3V to 26V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current-20nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate0.5V/µs
Product Overview
The LM2902N is a quad independent high-gain frequency-compensated Operational Amplifier designed specifically to operate from a single supply or split supply over a wide range of voltages.
- Internal frequency compensation
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- 0.8mA Typical low supply-current drain independent of supply voltage
- 3mV Typical input offset voltage
- 2nA Typical input offset current
- 20nA Typical input bias current
- 100V/mV Typical open-loop differential voltage amplification
Applications
Consumer Electronics, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/µs
IC Case / Package
DIP
Amplifier Type
Low Power
Input Offset Voltage
3mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
3V to 26V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
-20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Bandwidth
1MHz
Slew Rate
0.5V/µs
Technical Docs (1)
Alternatives for LM2902N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001651
Product traceability