Print Page
Image is for illustrative purposes only. Please refer to product description.
1.963 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.842 |
10+ | €0.517 |
100+ | €0.329 |
500+ | €0.285 |
1000+ | €0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2903QDGKRQ1
Order Code3385856
Comparator TypeDifferential
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range3V to 36V
IC Case / PackageVSSOP
No. of Pins8Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleVSSOP
IC Output TypeOpen Collector
No. of Comparators2 Comparators
Response Time1.3µs
Technical Specifications
Comparator Type
Differential
Response Time / Propogation Delay
1.3µs
IC Case / Package
VSSOP
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
VSSOP
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
3V to 36V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
IC Output Type
Open Collector
Response Time
1.3µs
Technical Docs (1)
Alternatives for LM2903QDGKRQ1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029