Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
10+ | €1.330 |
50+ | €1.140 |
100+ | €1.040 |
250+ | €1.020 |
500+ | €1.000 |
1000+ | €0.967 |
2500+ | €0.938 |
Product Information
Product Overview
The LM2940T-10.0/NOPB positive voltage regulator featuring the ability to source 1A of output current with a dropout voltage of typically 05 V and a maximum of 1V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground current when the differential between the input voltage and the output voltage exceeds approximately 3 V. The quiescent current with 1 A of output current and an input-output differential of 5 V is therefore only 30 mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN − VOUT <lt/> 3 V).
- Input Voltage Range = 6V to 26V
- Dropout Voltage Typically 0.5V at I out = 1A
- Output Current in Excess of 1A
- Output Voltage Trimmed Before Assembly
- Reverse Battery Protection
- Internal Short Circuit Current Limit
- Mirror Image Insertion Protection
Technical Specifications
Fixed
26V
10V
-
Positive Output
1A
500mV
TO-220
-40°C
10V 1A LDO Voltage Regulators
No SVHC (27-Jun-2018)
10V
1Outputs
10V
-
1A
500mV
Through Hole
3Pins
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate