Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.090 |
10+ | €12.090 |
25+ | €11.300 |
50+ | €10.400 |
100+ | €9.600 |
Product Information
Product Overview
The LM301AH/NOPB is a general purpose Operational Amplifier features improved performance over industry standards. Advanced processing techniques make possible an order of magnitude reduction in input currents and a redesign of the biasing circuitry reduces the temperature drift of input current. This amplifier offers many features which make its application nearly foolproof overload protection on the input and output, no latch-up when the common mode range is exceeded and freedom from oscillations and compensation with a single 30pF Capacitor. It has advantages over internally compensated amplifiers in that the frequency compensation can be tailored to the particular application. For example, in low frequency circuits it can be overcompensated for increased stability margin or the compensation can be optimized to give more than a factor of ten improvement in high frequency performance for most applications.
- 3mV Maximum over-temperature offset voltage
- 100nA Maximum over-temperature input current
- 20nA Maximum over-temperature offset current
- Offsets specified over entire common-mode and supply voltage ranges
- Military rated
- Green product and no Sb/Br
Applications
Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1Channels
0.5V/µs
TO-99
General Purpose
700µV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
100kHz
10V to 36V
8Pins
-
30nA
0°C
-
-
TO-99
100kHz
0.5V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate