1.080 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.889 |
10+ | €0.639 |
100+ | €0.549 |
500+ | €0.469 |
1000+ | €0.420 |
2500+ | €0.419 |
5000+ | €0.418 |
Product Information
Product Overview
The LM311N/NOPB is a voltage comparator in 8 pin DIP package. It is designed to operate over a wide range of supply voltages from standard ±15V op amp supplies down to single 5V supply used for IC logic. The output of comparator is compatible with RTL, DTL and TTL as well as MOS circuits. The LM311N drives lamps or relays, switching voltages up to 50V at currents as high as 50mA. Both inputs and outputs of LM311N can be isolated from system ground and output can drive loads referred to ground. Offset balancing and strobe capability are provided and outputs can be wired. The device is less prone to spurious oscillations.
- Operates from single 5V supply
- Maximum input current is 150nA over temperature
- Maximum offset current is 20nA over temperature
- Differential input voltage range of ±30V
- Power consumption of 135mW at ±15V
- Operating temperature range from 0°C to 70°C
- Response time is 200ns
- Input offset voltage of 0.7mV at TA=25°C
Applications
Signal Processing
Warnings
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
General Purpose
200ns
DIP
DTL, MOS, RTL, TTL
Through Hole
70°C
-
No SVHC (27-Jun-2018)
DIP
1 Comparator
1Channels
5V to 36V
8Pins
Single & Dual Supply
0°C
LM111-N; LM211-N; LM311-N
-
-
DTL, MOS, RTL, TTL
200ns
Technical Docs (1)
Alternatives for LM311N/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate