Print Page
Image is for illustrative purposes only. Please refer to product description.
1.255 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.120 |
| 10+ | €7.340 |
| 25+ | €7.230 |
| 50+ | €6.170 |
| 100+ | €5.750 |
| 250+ | €5.740 |
Price for:Each
Minimum: 1
Multiple: 1
€9.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM335H/NOPB
Order Code3124171
Sensor Output TypeAnalogue
IC Output TypeVoltage
Sensing Accuracy Range± 2°C
Accuracy2°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max100°C
Sensing Temperature Max+100°C
Sensor Case StyleTO-46
Sensor Case / PackageTO-CAN
No. of Pins3Pins
Supply Voltage Min5V
Supply Voltage Max-
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LM335H/NOPB is an analogue output precision easily-calibrated integrated Temperature Sensor operates as a 2-terminal Zener and it has a breakdown voltage directly proportional to absolute temperature at 10mV/°K. With less than 1Ω dynamic impedance, the device operates at 5mA with virtually no change in performance.
- <lt/>1Ω Dynamic impedance
- Easily calibrated
- 1°C Initial accuracy
- Directly calibrated to the Kelvin temperature scale
- Green product and no Sb/Br
Applications
HVAC, Sensing & Instrumentation
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
± 2°C
Measured Temperature Min
-40°C
Measured Temperature Max
100°C
Sensor Case Style
TO-46
No. of Pins
3Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Output Type
Voltage
Accuracy
2°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+100°C
Sensor Case / Package
TO-CAN
Supply Voltage Min
5V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability