Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.970 |
10+ | €2.800 |
Price for:Each
Minimum: 1
Multiple: 1
€2.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM34DM/NOPB
Order Code3124176
IC Output TypeVoltage
Sensor Output TypeAnalogue
Accuracy± 2°F
Sensing Accuracy Range± 0.8°F
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max100°C
Sensing Temperature Max100°C
Sensor Case StyleSOIC
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min4V
Supply Voltage Max30V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Voltage
Accuracy
± 2°F
Measured Temperature Min
0°C
Measured Temperature Max
100°C
Sensor Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
30V
Resolution
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Analogue
Sensing Accuracy Range
± 0.8°F
Sensing Temperature Min
0°C
Sensing Temperature Max
100°C
Sensor Case / Package
SOIC
Supply Voltage Min
4V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146