Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM350K STEEL/NOPB .
Order Code2082944
Output TypeAdjustable
Output Voltage Nom-
Output Voltage Min1.2V
Output Voltage Max33V
Input Voltage Min4.2V
Input Voltage Max35V
Product Range-
Output Current Max3A
IC Case / Package0
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Output Type
Adjustable
Output Voltage Min
1.2V
Input Voltage Min
4.2V
Product Range
-
IC Case / Package
0
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Output Voltage Nom
-
Output Voltage Max
33V
Input Voltage Max
35V
Output Current Max
3A
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014439