Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.080 |
10+ | €3.880 |
25+ | €3.580 |
50+ | €3.500 |
100+ | €3.420 |
250+ | €3.340 |
500+ | €3.260 |
Product Information
Product Overview
The LM536013QDSXTQ1 is a 1A, 36V synchronous, 2.1MHz, automotive step down DC to DC converter in 10 pin WSON package. The LM53601-Q1 synchronous buck regulator devices are optimized for automotive applications providing an output voltage of 3V. Load current up to 1000mA is supported by the LM53601-Q1. Innovative architecture allows the device to regulate a 3.3V output from an input voltage of only 3.8V. The input voltage range up to 36V with transient tolerance of up to 42V eases input surge protection design. An open drain reset output with filtering and delayed release provides a true indication of system status and negates the requirement for an additional supervisory component, saving cost and board space. A seamless transition between PWM and PFM modes ensures high efficiency and superior transient response at all loads. Typical applications include automotive camera, automotive driver assistance systems and automotive body applications.
- Wide operating input voltage range from 3.55V to 36V
- Fixed switching frequency of 2.1MHz
- Low quiescent current of 23μA
- Shutdown current of 1.8μA
- RESET (complementary) output with filter and delay release
- External frequency synchronization
- Internal compensation, soft start, current limit and UVLO
- Pin selectable forced PWM mode
- Automotive grade AEC-Q100 qualified
- Operating temperature range from -40°C to 150°C
Applications
Power Management, Automotive
Technical Specifications
Fixed
Synchronous Buck (Step Down)
36V
1A
10Pins
3.3V
-
1MHz
-40°C
-
MSL 2 - 1 year
WSON
1MHz
1Outputs
3.55V
1A
WSON
Surface Mount
3.3V
-
86%
150°C
AEC-Q100
No SVHC (27-Jun-2018)
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate