Print Page
Image is for illustrative purposes only. Please refer to product description.
2.337 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.010 |
10+ | €1.490 |
50+ | €1.370 |
100+ | €1.210 |
250+ | €1.150 |
500+ | €1.110 |
1000+ | €1.070 |
2500+ | €1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM567CMX/NOPB
Order Code3008945
Audio CODEC TypeTone Decoder
No. of ADCs-
No. of DACs-
Operating Temperature Min0°C
Operating Temperature Max70°C
Sampling Rate-
Audio IC Case StyleSOIC
No. of Pins8Pins
No. of Input Channels1Channels
No. of Output Channels1Channels
ADC / DAC Resolution-
ADCs / DACs Signal to Noise Ratio-
IC Interface Type-
Supply Voltage Range4.75V to 9V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Audio CODEC Type
Tone Decoder
No. of DACs
-
Operating Temperature Max
70°C
Audio IC Case Style
SOIC
No. of Input Channels
1Channels
ADC / DAC Resolution
-
IC Interface Type
-
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of ADCs
-
Operating Temperature Min
0°C
Sampling Rate
-
No. of Pins
8Pins
No. of Output Channels
1Channels
ADCs / DACs Signal to Noise Ratio
-
Supply Voltage Range
4.75V to 9V
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
Product traceability