
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.440 |
10+ | €2.600 |
25+ | €2.390 |
50+ | €2.270 |
100+ | €2.150 |
250+ | €2.040 |
500+ | €1.980 |
1000+ | €1.900 |
Product Information
Product Overview
The LMH6559MF/NOPB is a high-speed Closed-loop Buffer designed for applications requiring the processing of very high frequency signals. While offering a small signal bandwidth of 1750MHz and an ultra high slew rate of 4580V/μs the LMH6559 consumes only 10mA of quiescent current. Total harmonic distortion into a load of 100Ω at 20MHz is -52dBc. The LMH6559 is configured internally for a loop gain of one. Input resistance is 200kΩ and output resistance is but 1.2Ω. These characteristics make the LMH6559 an ideal choice for the distribution of high frequency signals on printed circuit boards. Differential gain and phase specifications of 0.06% and 0.02° respectively at 3.58MHz make the LMH6559 well suited for the buffering of video signals. The device is fabricated on Texas Instruments high-speed VIP10 process using TI's proven high performance circuit architectures.
- Single supply operation (3V minimum)
- 0.06%/0.02° Differential gain/phase
- -52dBc THD at 20MHz
- Green product and no Sb/Br
Applications
Test & Measurement, Signal Processing, Communications & Networking, Sensing & Instrumentation, Industrial, Imaging, Video & Vision
Technical Specifications
Buffer Amplifier
1.75GHz
-40°C
75mA
3V to 10V
5Pins
-
No SVHC (27-Jun-2018)
1Amplifiers
4580V/µs
85°C
SOT-23
SOT-23
Single Ended
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate