Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.370 |
10+ | €11.420 |
25+ | €10.680 |
50+ | €10.290 |
100+ | €9.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€14.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMK01010ISQE/NOPB
Order Code3118367
Clock IC TypeClock Buffer, Distributor, Divider
Frequency1.6GHz
No. of Outputs8Outputs
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Clock IC Case StyleLLP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clock IC Type
Clock Buffer, Distributor, Divider
No. of Outputs
8Outputs
Supply Voltage Max
3.45V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Frequency
1.6GHz
Supply Voltage Min
3.15V
Clock IC Case Style
LLP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002